+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FK 264 MI 220 V

Heatsink: moulded; L: 25mm; W: 13mm; H: 16mm; 22.4K/W; copper; clip-on


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
FK 264 MI 220 V
TME Symbol:
FK264

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
moulded
Length
25mm
Width
13mm
Height
16mm
Thermal resistance
22.4K/W
Material
copper
Mounting
clip-on
Max material thick.
0.6mm
Gross weight5.39 g
Certificates
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
FK 264 MI 220 V
64 in TME stock
Net price for quantities from 1 pcs - 1.08 USDGross price for quantities from 1 pcs - 1.08 USD
Net price for quantities from 10 pcs - 0.84 USDGross price for quantities from 10 pcs - 0.84 USD
Net price for quantities from 50 pcs - 0.80 USDGross price for quantities from 50 pcs - 0.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs