+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLRY-A0.22-WH/500

Wire; FLRY-A; 1x0.22mm2; stranded; Cu; PVC; white; 60V; 500m; Class: 5


Manufacturer: BQ CABLE

Manufacturer part number:
FLRY-A0.22-WH/500
TME Symbol:
FLRY-A0.22-WH/500

Specification

Manufacturer
BQ CABLE
Type of wire
assembly
Kind of cable
FLRY-A
Cable structure
1x0.22mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
0.22mm2
Wire insulation material
PVC
Insulation colour
white
Rated voltage
60V
Operating temperature
-40...105°C
Package contents
500m
Flexibility class
5
CPR standard
no classification
Conform to the norm
ECE R-118
Cable external diameter
1.1...1.2mm
Gross weight3.218 g
Certificates
See other products in this category: Car Instalation Cables BQ CABLE,
*
FLRY-A0.22-WH/500
13000 in TME stock
Net price for quantities from 500 m - 0.17 USDGross price for quantities from 500 m - 0.17 USD
Net price for quantities from 1000 m - 0.15 USDGross price for quantities from 1000 m - 0.15 USD
Net price for quantities from 2000 m - 0.14 USDGross price for quantities from 2000 m - 0.14 USD
Net price for quantities from 5000 m - 0.12 USDGross price for quantities from 5000 m - 0.12 USD
Amount (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Packaging method by the manufacturerReel = 500 m