+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLRY-B0.50-BK/500

Wire; FLRY-B; 1x0.5mm2; stranded; Cu; PVC; black; 60V; 500m; Class: 5


Manufacturer: BQ CABLE

Manufacturer part number:
FLRY-B0.50-BK/500
TME Symbol:
FLRY-B0.50-BK/500

Specification

Manufacturer
BQ CABLE
Type of wire
assembly
Kind of cable
FLRY-B
Cable structure
1x0.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
0.5mm2
Wire insulation material
PVC
Insulation colour
black
Rated voltage
60V
Operating temperature
-40...105°C
Package contents
500m
Flexibility class
5
CPR standard
no classification
Conform to the norm
ECE R-118
Cable external diameter
1.4...1.6mm
Gross weight6.048 g
Certificates

WATCH VIDEO

See other products in this category: Car Instalation Cables BQ CABLE,
*
FLRY-B0.50-BK/500
12000 in TME stock
Net price for quantities from 500 m - 0.27 USDGross price for quantities from 500 m - 0.27 USD
Net price for quantities from 1000 m - 0.25 USDGross price for quantities from 1000 m - 0.25 USD
Net price for quantities from 2000 m - 0.23 USDGross price for quantities from 2000 m - 0.23 USD
Net price for quantities from 5000 m - 0.20 USDGross price for quantities from 5000 m - 0.20 USD
Amount (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.