+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FM30102

Fuse: fuse; automotive; 10A; 32VDC; 14.3mm; 14.3x3.8x15.3mm


Manufacturer: ELED

Manufacturer part number:
FM30102
TME Symbol:
FM30102

Specification

Manufacturer
ELED
Type of fuse
fuse
Kind of fuse
automotive
Current rating
10A
Rated voltage
32V DC
Fuse size
14.3mm
Dimensions
14.3x3.8x15.3mm
Colour
red
Quantity in set/package
10pcs.
Gross weight0.783 g
Certificates
See other products in this category: Other Car Fuses ELED,
*
FM30102
0 in TME stock
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 200 pcs - 0.29 USDGross price for quantities from 200 pcs - 0.29 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBlister = 10 pcs