+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FM30153

Fuse: fuse; automotive; 15A; 32VDC; 14.3mm; 14.3x3.8x15.3mm


Manufacturer: ELED

Manufacturer part number:
FM30153
TME Symbol:
FM30153

Specification

Manufacturer
ELED
Type of fuse
fuse
Kind of fuse
automotive
Current rating
15A
Rated voltage
32V DC
Fuse size
14.3mm
Dimensions
14.3x3.8x15.3mm
Colour
blue
Quantity in set/package
50pcs.
Gross weight0.79 g
Certificates
See other products in this category: Other Car Fuses ELED,
*
FM30153
0 in TME stock
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.21 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Packaging method by the manufacturerBlister = 50 pcs