+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

247607

Automation module: Inverter; 7.5kW; 3x400VAC; 3x380÷480VAC; 16A


Manufacturer: MITSUBISHI ELECTRIC

Manufacturer part number:
247607
TME Symbol:
FR-D740-160SC-EC

Specification

Manufacturer
MITSUBISHI ELECTRIC
Type of automation module
Inverter
Max motor power
7.5kW
Inverter output voltage
3 x 400V AC
Voltage between phases (for three phase system)
3 x 380...480V AC
Electrical connection
screw terminals
Mounting
for DIN rail mounting, for wall mounting
The programming method
keypad, PC
Current rating
16A
IP rating
IP20
Manufacturer series
FR-D700
Gross weight3.6076 kg
Certificates
See other products in this category: Three Phase Inverters MITSUBISHI ELECTRIC,
See other products from this series.:
*
247607
1 in TME stock
Net price for quantities from 1 pcs - 925.74 USDGross price for quantities from 1 pcs - 925.74 USD
Net price for quantities from 3 pcs - 859.37 USDGross price for quantities from 3 pcs - 859.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.