+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FS\1

Switch: foot; Stabl.pos: 1; NC + NO; 10A/250VAC; IP20; -10÷70°C


Manufacturer: SPAMEL

Manufacturer part number:
FS\1
TME Symbol:
FS-1/SPAMEL

Specification

Manufacturer
SPAMEL
Type of switch
foot
Stable positions number
1
Contacts configuration
NC + NO
AC contacts rating @R
10A / 250V AC
IP rating
IP20
Operating temperature
-10...70°C
Leads
cables
Body material
metal
Switching method
ON-(ON)
Lead length
1m
Mechanical durability
20000000 cycles
Electrical life
500000 cycles
Gross weight285.5 g
Certificates
EAN code5907723259799
See other products in this category: Foot Switches SPAMEL,
*
FS\1
72 in TME stock
Net price for quantities from 1 pcs - 12.25 USDGross price for quantities from 1 pcs - 12.25 USD
Net price for quantities from 5 pcs - 11.44 USDGross price for quantities from 5 pcs - 11.44 USD
Net price for quantities from 10 pcs - 10.62 USDGross price for quantities from 10 pcs - 10.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs