+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SPAMEL | |
Type of switch | foot | |
Stable positions number | 1 | |
Contacts configuration | NC + NO | |
AC contacts rating @R | 15A / 250V AC | |
IP rating | IP20 | |
Operating temperature | -10...80°C | |
Leads | screw terminals | |
Body material | aluminium | |
Switching method | ON-(ON) | |
Mechanical durability | 20000000 cycles | |
Electrical life | 500000 cycles |