+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FAGOR
Manufacturer | FAGOR | |
Type of thyristor | standard | |
Max. off-state voltage | 0.4kV | |
Max. load current | 0.8A | |
Load current | 0.5A | |
Gate current | 20µA | |
Case | SOT223 | |
Mounting | SMD | |
Max. forward impulse current | 7A | |
Features of semiconductor devices | sensitive gate | |
Kind of package | reel, tape |