+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FS0102DA 00AM

Thyristor: standard; 400V; Ifmax: 0.8A; 0.5A; Igt: 200uA; TO92; THT

NEW

Manufacturer: FAGOR

Manufacturer part number:
FS0102DA 00AM
TME Symbol:
FS0102DA00AM

Specification

Manufacturer
FAGOR
Type of thyristor
standard
Max. off-state voltage
0.4kV
Max. load current
0.8A
Load current
0.5A
Gate current
0.2mA
Case
TO92
Mounting
THT
Max. forward impulse current
7A
Features of semiconductor devices
sensitive gate
Kind of package
Ammo Pack
Gross weight1 g
Certificates
See other products in this category: SMD/THT thyristors FAGOR,
*
FS0102DA 00AM
0 in TME stock
Net price for quantities from 2000 pcs - 0.13 USDGross price for quantities from 2000 pcs - 0.13 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.