+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FS0201DA 00BU

Thyristor: standard; 400V; Ifmax: 1.25A; 0.8A; Igt: 20uA; TO92; THT

NEW

Manufacturer: FAGOR

Manufacturer part number:
FS0201DA 00BU
TME Symbol:
FS0201DA00BU

Specification

Manufacturer
FAGOR
Type of thyristor
standard
Max. off-state voltage
0.4kV
Max. load current
1.25A
Load current
0.8A
Gate current
20µA
Case
TO92
Mounting
THT
Max. forward impulse current
22.5A
Features of semiconductor devices
sensitive gate
Kind of package
bulk
Gross weight1 g
Certificates
See other products in this category: SMD/THT thyristors FAGOR,
*
FS0201DA 00BU
0 in TME stock
Net price for quantities from 2000 pcs - 0.15 USDGross price for quantities from 2000 pcs - 0.15 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.