+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FS0802MD 00TR

Thyristor: standard; 600V; Ifmax: 8A; 5A; Igt: 200uA; DPAK; SMD

NEW

Manufacturer: FAGOR

Manufacturer part number:
FS0802MD 00TR
TME Symbol:
FS0802MD00TR

Specification

Manufacturer
FAGOR
Type of thyristor
standard
Max. off-state voltage
0.6kV
Max. load current
8A
Load current
5A
Gate current
0.2mA
Case
DPAK
Mounting
SMD
Max. forward impulse current
70A
Features of semiconductor devices
sensitive gate
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: SMD/THT thyristors FAGOR,
*
FS0802MD 00TR
0 in TME stock
Net price for quantities from 2500 pcs - 0.27 USDGross price for quantities from 2500 pcs - 0.27 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.