+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FS32K144HFT0MLFR

IC: ARM microcontroller; 80MHz; LQFP48; Architecture: Cortex M4F

Manufacturer: NXP

Manufacturer part number:
FS32K144HFT0MLFR
TME Symbol:
FS32K144HFT0MLFR-0

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Clock frequency
80MHz
Mounting
SMD
Number of inputs/outputs
89
Case
LQFP48
Kind of architecture
Cortex M4F
Operating temperature
-40...125°C
Family
ARM
Kind of core
32-bit
Peripherial
DMA, POR
Interface
  • FlexIO
  • I2C
  • SPI
  • UART
  • USART
Integrated circuit features
  • DMA
  • PoR
  • PWM
Gross weight0.39 g
See other products in this category: ST microcontrollers NXP,
*
FS32K144HFT0MLFR
194000 in an external stock
Net price for quantities from 2000 pcs - 6.13 USDGross price for quantities from 2000 pcs - 6.13 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.