+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FSA2466UMX

IC: analog switch; switch; DPDT; Ch: 4; UMLP16; 1.65÷4.45V; 500nA

NEW

Manufacturer: ONSEMI

Manufacturer part number:
FSA2466UMX
TME Symbol:
FSA2466UMX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
analog switch
Kind of integrated circuit
switch
Output configuration
DPDT
Number of channels
4
Case
UMLP16
Mounting
SMD
Resistance
1.6Ω
Operating temperature
-40...85°C
Quiescent current
500nA
Supply voltage
  • 1.65...4.45V
Gross weight1 g
Certificates
See other products in this category: Analog multiplexers and switches ONSEMI,
*
FSA2466UMX
0 in TME stock
Net price for quantities from 1 pcs - 0.79 USDGross price for quantities from 1 pcs - 0.79 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.24 USD
Net price for quantities from 2500 pcs - 0.22 USDGross price for quantities from 2500 pcs - 0.22 USD
Net price for quantities from 5000 pcs - 0.19 USDGross price for quantities from 5000 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.