+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FSA4157AP6X

IC: analog switch; Ch: 1; SC70-6; 2.7÷5.5VDC; reel,tape; 1uA; TTL

Manufacturer: ONSEMI

Manufacturer part number:
FSA4157AP6X
TME Symbol:
FSA4157AP6X

Specification

Manufacturer
ONSEMI
Type of integrated circuit
analog switch
Number of channels
1
Case
SC70-6
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...85°C
Quiescent current
1µA
Kind of output
SPDT
Technology
TTL
Supply voltage
  • 2.7...5.5V DC
Gross weight0.015 g
Certificates
See other products in this category: Analog multiplexers and switches ONSEMI,
*
FSA4157AP6X
2615 in TME stock
Net price for quantities from 1 pcs - 0.33 USDGross price for quantities from 1 pcs - 0.33 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 25 pcs - 0.23 USDGross price for quantities from 25 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 250 pcs - 0.21 USDGross price for quantities from 250 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
Net price for quantities from 3000 pcs - 0.18 USDGross price for quantities from 3000 pcs - 0.18 USD
Net price for quantities from 24000 pcs - 0.16 USDGross price for quantities from 24000 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 3 000 pcs