+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FT0407MI 00TU

Triac; 600V; 4A; IPAK; Igt: 5/7mA; Ifsm: 30A; logic level

NEW

Manufacturer: FAGOR

Manufacturer part number:
FT0407MI 00TU
TME Symbol:
FT0407MI00TU

Specification

Manufacturer
FAGOR
Type of thyristor
triac
Max. off-state voltage
0.6kV
Max. load current
4A
Case
IPAK
Gate current
5/7mA
Max. forward impulse current
30A
Features of semiconductor devices
logic level
Mounting
THT
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: Triacs FAGOR,
*
FT0407MI 00TU
0 in TME stock
Net price for quantities from 4000 pcs - 0.23 USDGross price for quantities from 4000 pcs - 0.23 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.