+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FTE20-AA13AA41

Sensor: level; G1 1/2"; IP66; bulk solids; 75mm; FTE20; 24÷230VAC

Manufacturer: ENDRESS+HAUSER

Manufacturer part number:
FTE20-AA13AA41
TME Symbol:
FTE20-1014/0

Specification

Manufacturer
ENDRESS+HAUSER
Type of sensor
level
Connection
G1 1/2"
IP rating
IP66
Application
bulk solids
Probe length
75mm
Electrical connection
M20x1,5 x2
Manufacturer series
FTE20
Kind of sensor
paddle
Operating pressure
0.5...2.5bar
Medium temperature range
-20...80°C
Kind of output 1
SPDT
Enclosure material
polycarbonate
Supply voltage
  • 24...230V AC
Gross weight1.9607 kg
Certificates
See other products in this category: Level Sensors ENDRESS+HAUSER,
See other products from this series.:
*
FTE20-AA13AA41
1 in TME stock
Net price for quantities from 1 pcs - 249.42 USDGross price for quantities from 1 pcs - 249.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.