+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FX-311

Sensor: optical fiber amplifier; NPN; IP40; 12÷24VDC; 100mA


Manufacturer: PANASONIC

Manufacturer part number:
FX-311
TME Symbol:
FX311

Specification

Manufacturer
PANASONIC
Type of sensor
optical fiber amplifier
Output configuration
NPN
IP rating
IP40
Connection
connectors
Operation modes
DARK-ON, LIGHT-ON
Body dimensions
30.5x10x64.5mm
Max. operating current
0.1A
Body material
plastic
Response time
<0.25ms
Manufacturer series
FX-300
Sensors features
timer
Related items
CN-73-C1, CN-73-C2, CN-73-C5
Indication
LED
Operating temperature
-10...55°C
Supply voltage
  • 12...24V DC
Gross weight31.52 g
Certificates
See other products in this category: Fiber-Optic Sensors PANASONIC,
See other products from this series.:
*
FX-311
4 in TME stock
Net price for quantities from 1 pcs - 117.75 USDGross price for quantities from 1 pcs - 117.75 USD
Net price for quantities from 5 pcs - 110.05 USDGross price for quantities from 5 pcs - 110.05 USD
Net price for quantities from 10 pcs - 102.37 USDGross price for quantities from 10 pcs - 102.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs