+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of sensor | optical fiber amplifier | |
Output configuration | PNP | |
IP rating | IP40 | |
Connection | connectors | |
Operation modes | DARK-ON, LIGHT-ON | |
Body dimensions | 30.5x10x64.5mm | |
Max. operating current | 0.1A | |
Body material | plastic | |
Response time | <0.25ms | |
Manufacturer series | FX-300 | |
Sensors features | timer | |
Related items | CN-73-C1, CN-73-C2, CN-73-C5 | |
Indication | LED | |
Operating temperature | -10...55°C |