+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELU | |
Type of wire | ignition | |
Kind of cable | FZ-LSI | |
Cable structure | 1x1mm2 | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 1 | |
Wire insulation material | silicone | |
Insulation colour | blue | |
Core section | 1mm2 | |
Rated voltage | 8kV | |
Cable external diameter | 7.5mm | |
Package contents | 100m | |
CPR standard | no classification | |
Shield structure | unshielded | |
Operating temperature | -60...180°C |