+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23107

Wire; FZ-LSI; 1x1.5mm2; stranded; Cu; silicone; blue; 10kV; 100m


Manufacturer: HELU

Manufacturer part number:
23107
TME Symbol:
FZ-LSI1.5/10KV

Specification

Manufacturer
HELU
Type of wire
ignition
Kind of cable
FZ-LSI
Cable structure
1x1.5mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Wire insulation material
silicone
Insulation colour
blue
Core section
1.5mm2
Rated voltage
10kV
Cable external diameter
8.5mm
Package contents
100m
CPR standard
no classification
Shield structure
unshielded
Operating temperature
-60...180°C
Gross weight99.88 g
Certificates
EAN code4060892238666
See other products in this category: Test Leads HELU,
*
23107
46 in TME stock
Net price for quantities from 1 m - 4.21 USDGross price for quantities from 1 m - 4.21 USD
Net price for quantities from 10 m - 3.79 USDGross price for quantities from 10 m - 3.79 USD
Net price for quantities from 25 m - 3.22 USDGross price for quantities from 25 m - 3.22 USD
Net price for quantities from 50 m - 2.88 USDGross price for quantities from 50 m - 2.88 USD
Net price for quantities from 100 m - 2.51 USDGross price for quantities from 100 m - 2.51 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 m