+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBI35M-T

Bridge rectifier: single-phase; Urmax: 1kV; If: 35A; Ifsm: 320A


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
GBI35M-T
TME Symbol:
GBI35M-T-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Load current
35A
Max. forward impulse current
0.32kA
Version
flat
Case
GBI
Electrical mounting
THT
Leads
flat pin
Kind of package
tube
Max. forward voltage
1.1V
Features of semiconductor devices
UL approval
Gross weight6.98 g
Certificates
*
GBI35M-T
1101 in TME stock
Net price for quantities from 1 pcs - 1.38 USDGross price for quantities from 1 pcs - 1.38 USD
Net price for quantities from 5 pcs - 1.24 USDGross price for quantities from 5 pcs - 1.24 USD
Net price for quantities from 30 pcs - 1.10 USDGross price for quantities from 30 pcs - 1.10 USD
Net price for quantities from 150 pcs - 0.98 USDGross price for quantities from 150 pcs - 0.98 USD
Net price for quantities from 600 pcs - 0.93 USDGross price for quantities from 600 pcs - 0.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 15 pcsCardboard = 750 pcs