+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBJ2508-F

Bridge rectifier: single-phase; Urmax: 800V; If: 25A; Ifsm: 350A


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
GBJ2508-F
TME Symbol:
GBJ2508-F

Specification

Manufacturer
DIODES INCORPORATED
Type of bridge rectifier
single-phase
Max. off-state voltage
0.8kV
Load current
25A
Max. forward impulse current
350A
Version
flat
Case
GBJ
Electrical mounting
THT
Leads
flat pin
Kind of package
tube
Features of semiconductor devices
glass passivated
Gross weight6.66 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. DIODES INCORPORATED,
*
GBJ2508-F
0 in TME stock
Net price for quantities from 1 pcs - 2.79 USDGross price for quantities from 1 pcs - 2.79 USD
Net price for quantities from 3 pcs - 2.40 USDGross price for quantities from 3 pcs - 2.40 USD
Net price for quantities from 10 pcs - 1.88 USDGross price for quantities from 10 pcs - 1.88 USD
Net price for quantities from 15 pcs - 1.72 USDGross price for quantities from 15 pcs - 1.72 USD
Net price for quantities from 30 pcs - 1.45 USDGross price for quantities from 30 pcs - 1.45 USD
Net price for quantities from 60 pcs - 1.26 USDGross price for quantities from 60 pcs - 1.26 USD
Net price for quantities from 105 pcs - 1.22 USDGross price for quantities from 105 pcs - 1.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 15 pcs