+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBJL15M

Bridge rectifier: single-phase; Urmax: 1kV; If: 15A; Ifsm: 240A


Manufacturer: SMC DIODE SOLUTIONS

Manufacturer part number:
GBJL15M
TME Symbol:
GBJL15M-SMC

Specification

Manufacturer
SMC DIODE SOLUTIONS
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Load current
15A
Max. forward impulse current
0.24kA
Version
flat
Case
GBJL
Electrical mounting
THT
Leads
flat pin
Kind of package
tube
Max. forward voltage
1V
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Flat single phase diode bridge rectif. SMC DIODE SOLUTIONS,
*
GBJL15M
0 in TME stock
Net price for quantities from 1 pcs - 0.84 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 10 pcs - 0.58 USDGross price for quantities from 10 pcs - 0.58 USD
Net price for quantities from 105 pcs - 0.46 USDGross price for quantities from 105 pcs - 0.46 USD
Net price for quantities from 255 pcs - 0.42 USDGross price for quantities from 255 pcs - 0.42 USD
Net price for quantities from 495 pcs - 0.39 USDGross price for quantities from 495 pcs - 0.39 USD
Net price for quantities from 1005 pcs - 0.37 USDGross price for quantities from 1005 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.