+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBP210

Bridge rectifier: single-phase; Urmax: 1kV; If: 2A; Ifsm: 60A; flat


Manufacturer: YANGJIE TECHNOLOGY

Manufacturer part number:
GBP210
TME Symbol:
GBP210-YAN

Specification

Manufacturer
YANGJIE TECHNOLOGY
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Load current
2A
Max. forward impulse current
60A
Version
flat
Case
GBP
Electrical mounting
THT
Leads
flat pin
Kind of package
bulk
Gross weight1.345 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Flat single phase diode bridge rectif. YANGJIE TECHNOLOGY,
*
GBP210
2050 in TME stock
Net price for quantities from 5 pcs - 0.23 USDGross price for quantities from 5 pcs - 0.23 USD
Net price for quantities from 20 pcs - 0.15 USDGross price for quantities from 20 pcs - 0.15 USD
Net price for quantities from 105 pcs - 0.14 USDGross price for quantities from 105 pcs - 0.14 USD
Net price for quantities from 490 pcs - 0.12 USDGross price for quantities from 490 pcs - 0.12 USD
Net price for quantities from 2520 pcs - 0.11 USDGross price for quantities from 2520 pcs - 0.11 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Product available till the stock lasts
Packaging method by the manufacturerTube = 35 pcs