+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBPC3504

Bridge rectifier: single-phase; Urmax: 400V; Ufmax: 1.1V; If: 35A

Manufacturer: TAIWAN SEMICONDUCTOR

Manufacturer part number:
GBPC3504
TME Symbol:
GBPC3504-TSC

Specification

Manufacturer
TAIWAN SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
0.4kV
Max. forward voltage
1.1V
Load current
35A
Max. forward impulse current
0.4kA
Version
square
Case
GBPC
Electrical mounting
THT
Leads
connectors FASTON
Features of semiconductor devices
glass passivated
Kind of package
in-tray
Gross weight10 g
Certificates
*
GBPC3504
0 in TME stock
Net price for quantities from 1 pcs - 4.61 USDGross price for quantities from 1 pcs - 4.61 USD
Net price for quantities from 10 pcs - 4.15 USDGross price for quantities from 10 pcs - 4.15 USD
Net price for quantities from 50 pcs - 3.67 USDGross price for quantities from 50 pcs - 3.67 USD
Net price for quantities from 100 pcs - 3.32 USDGross price for quantities from 100 pcs - 3.32 USD
Net price for quantities from 500 pcs - 3.09 USDGross price for quantities from 500 pcs - 3.09 USD
Net price for quantities from 1000 pcs - 2.97 USDGross price for quantities from 1000 pcs - 2.97 USD
Net price for quantities from 2000 pcs - 2.85 USDGross price for quantities from 2000 pcs - 2.85 USD
Net price for quantities from 5000 pcs - 2.75 USDGross price for quantities from 5000 pcs - 2.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.