+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBU606

Bridge rectifier: single-phase; Urmax: 600V; If: 6A; Ifsm: 135A


Manufacturer: YANGJIE TECHNOLOGY

Manufacturer part number:
GBU606
TME Symbol:
GBU606-YAN

Specification

Manufacturer
YANGJIE TECHNOLOGY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Load current
6A
Max. forward impulse current
135A
Version
flat
Case
GBU
Electrical mounting
THT
Leads
flat pin
Kind of package
bulk
Gross weight3.91 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Flat single phase diode bridge rectif. YANGJIE TECHNOLOGY,
*
GBU606
5 in TME stock
Net price for quantities from 1 pcs - 0.94 USDGross price for quantities from 1 pcs - 0.94 USD
Net price for quantities from 3 pcs - 0.32 USDGross price for quantities from 3 pcs - 0.32 USD
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 60 pcs - 0.25 USDGross price for quantities from 60 pcs - 0.25 USD
Net price for quantities from 260 pcs - 0.23 USDGross price for quantities from 260 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 20 pcs