+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GRINN GENIOEVB-700

Prototype board; prototype board; 11.5÷12.5VDC; OS: none

Manufacturer: GRINN

Manufacturer part number:
GRINN GENIOEVB-700
TME Symbol:
GENIOEVB-700

Specification

Manufacturer
GRINN
Type of accessories for development kits
prototype board
Kit contents
prototype board
Connection
40pin, microSD, USB B micro, USB C
Related items
GENIOSOM-700
Operating system
none
Operating system support
Linux Yocto
Programmers and development kits features
  • integrated programmer/debugger
  • MEMS microphone x3
Interface
  • Bluetooth
  • CSI-2 x2
  • Display Port
  • DSI x2
  • eDP
  • Ethernet
  • HDMI
  • M.2 x3
  • WiFi
Supply voltage
  • 11.5...12.5V DC
Gross weight230 g
Certificates
See other products in this category: Development kits - others GRINN,
*
GRINN GENIOEVB-700
0 in TME stock
Net price for quantities from 1 pcs - 602.07 USDGross price for quantities from 1 pcs - 602.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.