+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GES-28X30-TR-5

Insulating tube; transparent; silicone; -50÷200°C; Øint: 28mm


Manufacturer: FAVIER

Manufacturer part number:
GES-28X30-TR-5
TME Symbol:
GES-28-TR-5

Specification

Manufacturer
FAVIER
Type of cable accessories
insulating tube
Colour
transparent
Material
silicone
Operating temperature
-50...200°C
Internal diameter
28mm
Length
5m
Outside diameter
30mm
Gross weight120.5 g
Certificates
See other products in this category: Electro Insulation tubes FAVIER,
*
GES-28X30-TR-5
20 in TME stock
Net price for quantities from 5 m - 13.75 USDGross price for quantities from 5 m - 13.75 USD
Net price for quantities from 15 m - 12.58 USDGross price for quantities from 15 m - 12.58 USD
Net price for quantities from 25 m - 11.60 USDGross price for quantities from 25 m - 11.60 USD
Amount (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerCardboard = 5 m