+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GES-6X7-TR-10

Insulating tube; transparent; silicone; -50÷200°C; Øint: 6mm


Manufacturer: FAVIER

Manufacturer part number:
GES-6X7-TR-10
TME Symbol:
GES-6-TR-10

Specification

Manufacturer
FAVIER
Type of cable accessories
insulating tube
Colour
transparent
Material
silicone
Operating temperature
-50...200°C
Internal diameter
6mm
Length
10m
Outside diameter
7mm
Gross weight12.38 g
Certificates
See other products in this category: Electro Insulation tubes FAVIER,
*
GES-6X7-TR-10
20 in TME stock
Net price for quantities from 10 m - 1.72 USDGross price for quantities from 10 m - 1.72 USD
Net price for quantities from 30 m - 1.54 USDGross price for quantities from 30 m - 1.54 USD
Net price for quantities from 50 m - 1.44 USDGross price for quantities from 50 m - 1.44 USD
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 m