+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SR PASSIVES | |
Type of communications modules accessories | antenna | |
Kind of antenna | GPS, GSM, WiFi | |
Antenna gain | 3dBi | |
Polarisation | linear, RHCP | |
Mounting | screw type | |
Impedance | 50Ω | |
Frequency | 824...960MHz, 1.575GHz, 1.71...2.17GHz, 2.4...2.4835GHz | |
Cable length | 3m | |
Connection | male, SMA | |
Length | 48mm | |
Bandwidth | 83.5Hz | |
Current consumption | 15mA | |
Diameter | 50mm | |
Operating temperature | -40...85°C | |
Kind of cable | RG174 |