+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GN 432-25-M6

Knob wing; Int.thread: M6; 7mm; stainless steel; W: 25mm


Manufacturer: ELESA+GANTER

Manufacturer part number:
GN 432-25-M6
TME Symbol:
GN432-25-M6

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob wing
Internal thread
M6
Thread length
7mm
Body material
stainless steel
Width
25mm
Gross weight10.62 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
GN 432-25-M6
0 in TME stock
Net price for quantities from 1 pcs - 3.95 USDGross price for quantities from 1 pcs - 3.95 USD
Net price for quantities from 5 pcs - 3.56 USDGross price for quantities from 5 pcs - 3.56 USD
Net price for quantities from 10 pcs - 2.98 USDGross price for quantities from 10 pcs - 2.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.