+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ELESA+GANTER | |
Type of mounting element | knob | |
Diameter | 50mm | |
Thread length | 18mm | |
Height | 34mm | |
Body material | stainless steel | |
Plunger material | stainless steel | |
Body colour | natural | |
Version | blind, hole without thread | |
Manufacturer series | GN 5335 | |
Hole diameter | 10mm |