+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | ELESA+GANTER | |
Type of mounting element | knob | |
Diameter | 50mm | |
Thread | M10 | |
Height | 34mm | |
Body material | stainless steel | |
Plunger material | stainless steel | |
Body colour | natural | |
Version | pass through | |
Mounting | internal thread | |
Manufacturer series | GN 5335 |