+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GN 653.2-M4-17-ST

Knob; Ø: 16mm; 5mm; H: 17mm; steel; GN 653.2; knurled,with collar

Manufacturer: ELESA+GANTER

Manufacturer part number:
GN 653.2-M4-17-ST
TME Symbol:
GN653.2-M4-17-ST

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
16mm
Thread length
5mm
Height
17mm
Body material
steel
Body colour
black
Manufacturer series
GN 653.2
Plating material
oxidized
Mechanical elements features
  • knurled
  • with collar
Gross weight8 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
GN 653.2-M4-17-ST
0 in TME stock
Net price for quantities from 1 pcs - 2.91 USDGross price for quantities from 1 pcs - 2.91 USD
Net price for quantities from 5 pcs - 2.58 USDGross price for quantities from 5 pcs - 2.58 USD
Net price for quantities from 10 pcs - 2.33 USDGross price for quantities from 10 pcs - 2.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.