+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GN 653.2-M4-21-ST

Knob; Ø: 16mm; Ext.thread: M4; 5mm; H: 21mm; steel; GN 653.2


Manufacturer: ELESA+GANTER

Manufacturer part number:
GN 653.2-M4-21-ST
TME Symbol:
GN653.2-M4-21-ST

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
16mm
External thread
M4
Thread length
5mm
Height
21mm
Body material
steel
Body colour
black
Manufacturer series
GN 653.2
Plating material
oxidized
Mechanical elements features
  • knurled
  • with collar
Gross weight7 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
GN 653.2-M4-21-ST
0 in TME stock
Net price for quantities from 1 pcs - 2.99 USDGross price for quantities from 1 pcs - 2.99 USD
Net price for quantities from 5 pcs - 2.64 USDGross price for quantities from 5 pcs - 2.64 USD
Net price for quantities from 10 pcs - 2.38 USDGross price for quantities from 10 pcs - 2.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.