+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

38685

Car holder; black; air vent; Features: magnetic holder; 45mm


Manufacturer: GOOBAY

Manufacturer part number:
38685
TME Symbol:
GOOBAY-38685

Specification

Manufacturer
GOOBAY
Type of car audio accessories
car holder
Colour
black
Mounting
air vent
Car Audio features
magnetic holder
Size
45mm
Gross weight59.59 g
Certificates
EAN code4040849386855
See other products in this category: Car Holders GOOBAY,
*
38685
5 in TME stock
Net price for quantities from 1 pcs - 5.13 USDGross price for quantities from 1 pcs - 5.13 USD
Net price for quantities from 3 pcs - 4.49 USDGross price for quantities from 3 pcs - 4.49 USD
Net price for quantities from 5 pcs - 4.16 USDGross price for quantities from 5 pcs - 4.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.