+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

45509

Car holder; black; for dashboard,for windscreen; 50÷85mm


Manufacturer: GOOBAY

Manufacturer part number:
45509
TME Symbol:
GOOBAY-45509

Specification

Manufacturer
GOOBAY
Type of car audio accessories
car holder
Colour
black
Mounting
for dashboard, for windscreen
Size
50...85mm
Gross weight200.4 g
Certificates
EAN code4040849455094
See other products in this category: Car Holders GOOBAY,
*
45509
3 in TME stock
Net price for quantities from 1 pcs - 11.37 USDGross price for quantities from 1 pcs - 11.37 USD
Net price for quantities from 3 pcs - 9.96 USDGross price for quantities from 3 pcs - 9.96 USD
Net price for quantities from 5 pcs - 9.25 USDGross price for quantities from 5 pcs - 9.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.