+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

49761

Wire: coaxial; wire; CCS; PVC; white; 20m; Øcable: 7.2mm


Manufacturer: GOOBAY

Manufacturer part number:
49761
TME Symbol:
GOOBAY-49761

Specification

Manufacturer
GOOBAY
Type of wire
coaxial
Wave impedance
75Ω
Core structure
wire
Kind of core
CCS
Number of cores
1
Shield structure
Al foil, braid made of aluminium wires, shielded fourfold
Wire insulation material
PVC
Insulation colour
white
Operating temperature
-20...75°C
Core diameter
1mm
Package contents
20m
Cable external diameter
7.2mm
CPR standard
no classification
Cable application
  • DVB-C/C2
  • DVB-S/S2
  • DVB-T/T2
  • Full HD 4k
  • HDTV
Gross weight821 g
Certificates
See other products in this category: Coaxial Cables GOOBAY,
*
49761
2 in TME stock
Net price for quantities from 1 rol - 8.39 USDGross price for quantities from 1 rol - 8.39 USD
Net price for quantities from 3 rol - 7.35 USDGross price for quantities from 3 rol - 7.35 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.