+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

51510

Wire: coaxial; wire; CCS; PVC; white; 25m; Øcable: 6.8mm; CPR: Eca


Manufacturer: GOOBAY

Manufacturer part number:
51510
TME Symbol:
GOOBAY-51510

Specification

Manufacturer
GOOBAY
Type of wire
coaxial
Wave impedance
75Ω
Core structure
wire
Kind of core
CCS
Number of cores
1
Shield structure
Al foil, braid made of aluminium wires, shielded twofold
Wire insulation material
PVC
Insulation colour
white
Operating temperature
-20...70°C
Core diameter
1.1mm
Package contents
25m
Cable external diameter
6.8mm
CPR standard
Eca
Cable application
  • DVB-C/C2
  • DVB-S/S2
  • DVB-T/T2
Gross weight1.0103 kg
Certificates
EAN code4040849515101
See other products in this category: Coaxial Cables GOOBAY,
*
51510
5 in TME stock
Net price for quantities from 1 rol - 7.18 USDGross price for quantities from 1 rol - 7.18 USD
Net price for quantities from 3 rol - 6.28 USDGross price for quantities from 3 rol - 6.28 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.