+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

67288

Cable; 2.5m; F plug,both sides; white; 75Ω

Manufacturer: GOOBAY

Manufacturer part number:
67288
TME Symbol:
GOOBAY-67288

Specification

Manufacturer
GOOBAY
Type of connection cable
coaxial antenna
Cable length
2.5m
Shield structure
Al foil, braid made of Mg-Al alloy, shielded twofold
Kind of core
Cu
Core diameter
0.4mm
Contact plating
gold-plated
Insulation colour
white
Impedance
75Ω
Cable/adapter structure
  • both sides
  • F plug
Connection cable features
  • flat cable
  • shielded connectors
Gross weight110.91 g
Certificates
EAN code4040849672880
See other products in this category: Coaxial Assemblies GOOBAY,
*
67288
7 in TME stock
Net price for quantities from 1 pcs - 4.18 USDGross price for quantities from 1 pcs - 4.18 USD
Net price for quantities from 5 pcs - 3.76 USDGross price for quantities from 5 pcs - 3.76 USD
Net price for quantities from 10 pcs - 3.35 USDGross price for quantities from 10 pcs - 3.35 USD
Net price for quantities from 20 pcs - 2.93 USDGross price for quantities from 20 pcs - 2.93 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs