+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

67297

Cable; 7.5m; F plug,both sides; white; 75Ω

Manufacturer: GOOBAY

Manufacturer part number:
67297
TME Symbol:
GOOBAY-67297

Specification

Manufacturer
GOOBAY
Type of connection cable
coaxial antenna
Cable length
7.5m
Shield structure
Al foil, braid made of Mg-Al alloy, shielded twofold
Kind of core
Cu
Core diameter
0.4mm
Contact plating
gold-plated
Insulation colour
white
Impedance
75Ω
Cable/adapter structure
  • both sides
  • F plug
Connection cable features
  • flat cable
  • shielded connectors
Gross weight316.7 g
Certificates
EAN code4040849672972
See other products in this category: Coaxial Assemblies GOOBAY,
*
67297
4 in TME stock
Net price for quantities from 1 pcs - 7.49 USDGross price for quantities from 1 pcs - 7.49 USD
Net price for quantities from 5 pcs - 6.74 USDGross price for quantities from 5 pcs - 6.74 USD
Net price for quantities from 10 pcs - 5.98 USDGross price for quantities from 10 pcs - 5.98 USD
Net price for quantities from 20 pcs - 5.23 USDGross price for quantities from 20 pcs - 5.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs