+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

67298

Cable; 10m; F plug,both sides; white; 75Ω


Manufacturer: GOOBAY

Manufacturer part number:
67298
TME Symbol:
GOOBAY-67298

Specification

Manufacturer
GOOBAY
Type of connection cable
coaxial antenna
Cable length
10m
Shield structure
Al foil, braid made of Mg-Al alloy, shielded twofold
Kind of core
Cu
Core diameter
0.4mm
Contact plating
gold-plated
Insulation colour
white
Impedance
75Ω
Cable/adapter structure
  • both sides
  • F plug
Connection cable features
  • flat cable
  • shielded connectors
Gross weight411.7 g
Certificates
EAN code4040849672989
See other products in this category: Coaxial Assemblies GOOBAY,
*
67298
4 in TME stock
Net price for quantities from 1 pcs - 9.58 USDGross price for quantities from 1 pcs - 9.58 USD
Net price for quantities from 5 pcs - 8.62 USDGross price for quantities from 5 pcs - 8.62 USD
Net price for quantities from 10 pcs - 7.67 USDGross price for quantities from 10 pcs - 7.67 USD
Net price for quantities from 20 pcs - 6.70 USDGross price for quantities from 20 pcs - 6.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs