+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GOOBAY | |
Type of wire | data transmission | |
Kind of cable | U/UTP | |
Ethernet category | Cat 6 | |
Cable structure | 4x2x24AWG | |
Kind of core | CCA | |
Core structure | stranded | |
Number of cores | 8 | |
No. of pairs | 4 | |
Core diameter | 24AWG | |
Shield structure | unshielded | |
Wire insulation material | PVC | |
Insulation colour | white | |
Cable features | twisted pair conductors | |
Package contents | 305m | |
Cable external diameter | 5.8mm | |
Cable application | LAN | |
Operating temperature | -15...60°C |