+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GP1S094HCZ0F

Sensor: photoelectric; through-beam (with slot); Slot width: 3mm

Manufacturer: SHARP

Manufacturer part number:
GP1S094HCZ0F
TME Symbol:
GP1S094HCZ0F

Specification

Manufacturer
SHARP
Type of sensor
photoelectric
Operation mode
through-beam (with slot)
Slot width
3mm
Aperture width
0.3mm
Mounting
THT
Operating temperature
-25...85°C
Number of pins
4
Max. operating current
50mA
Wavelength
950nm
Dimensions
Gross weight0.085 g
Certificates
See other products in this category: PCB Photoelectric Sensors SHARP,
*
GP1S094HCZ0F
643 in TME stock
Net price for quantities from 1 pcs - 0.41 USDGross price for quantities from 1 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 200 pcs - 0.35 USDGross price for quantities from 200 pcs - 0.35 USD
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.33 USD
Net price for quantities from 1000 pcs - 0.32 USDGross price for quantities from 1000 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 100 pcs