+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GP2S60B

Sensor: photoelectric; diffuse-reflective; SMT; -25÷85°C; 20mA


Manufacturer: SHARP

Manufacturer part number:
GP2S60B
TME Symbol:
GP2S60B-SHA-0

Specification

Manufacturer
SHARP
Type of sensor
photoelectric
Operation mode
diffuse-reflective
Mounting
SMT
Operating temperature
-25...85°C
Collector current
20mA
Gross weight0.37 g
See other products in this category: PCB Photoelectric Sensors SHARP,
*
GP2S60B
34000 in an external stock
Net price for quantities from 2000 pcs - 0.34 USDGross price for quantities from 2000 pcs - 0.34 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.