+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GP2Y0A02YK0F

Sensor: photoelectric; Range: 200÷1500mm; analogue; 50mA; plastic


Manufacturer: SHARP

Manufacturer part number:
GP2Y0A02YK0F
TME Symbol:
GP2Y0A02YK0F

Specification

Manufacturer
SHARP
Type of sensor
photoelectric
Range
200...1500mm
Output configuration
analogue
Operation mode
diffuse-reflective
Connection
S3B-PH
Max. operating current
50mA
Operating temperature
-10...60°C
Body material
plastic
Related items
PHR-3, SPH-200BK26
Supply voltage
  • -0.3...7V DC
Gross weight5 g
Certificates
See other products in this category: Standard Photoelectric Sensors SHARP,
*
GP2Y0A02YK0F
46 in TME stock
Net price for quantities from 1 pcs - 13.89 USDGross price for quantities from 1 pcs - 13.89 USD
Net price for quantities from 3 pcs - 13.04 USDGross price for quantities from 3 pcs - 13.04 USD
Net price for quantities from 10 pcs - 12.11 USDGross price for quantities from 10 pcs - 12.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsCardboard = 500 pcs