+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GP2Y0A41SK0F

Sensor: photoelectric; Range: 40÷300mm; analogue; Usup: -0.3÷7VDC


Manufacturer: SHARP

Manufacturer part number:
GP2Y0A41SK0F
TME Symbol:
GP2Y0A41SK0F

Specification

Manufacturer
SHARP
Type of sensor
photoelectric
Range
40...300mm
Output configuration
analogue
Operation mode
diffuse-reflective
Connection
S3B-PH
Max. operating current
22mA
Operating temperature
-10...60°C
Body material
plastic
Related items
PHR-3, SPH-200BK26
Supply voltage
  • -0.3...7V DC
Gross weight3.48 g
Certificates
See other products in this category: Standard Photoelectric Sensors SHARP,
*
GP2Y0A41SK0F
0 in TME stock
Net price for quantities from 1 pcs - 10.50 USDGross price for quantities from 1 pcs - 10.50 USD
Net price for quantities from 5 pcs - 9.67 USDGross price for quantities from 5 pcs - 9.67 USD
Net price for quantities from 10 pcs - 9.01 USDGross price for quantities from 10 pcs - 9.01 USD
Net price for quantities from 25 pcs - 8.07 USDGross price for quantities from 25 pcs - 8.07 USD
Net price for quantities from 50 pcs - 7.79 USDGross price for quantities from 50 pcs - 7.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcs