+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GR00011-05

Loudspeaker grille; 165mm; metal; 2pcs.


Manufacturer: PER.PIC.

Manufacturer part number:
GR00011-05
TME Symbol:
GR00011

Specification

Manufacturer
PER.PIC.
Type of car audio accessories
loudspeaker grille
Loudspeaker size
165mm
Material
metal
Quantity in set/package
2pcs.
Gross weight148.4 g
EAN code8057968813823
See other products in this category: Speakers Grilles, Front Panel Holders PER.PIC.,
*
GR00011-05
3 in TME stock
Net price for quantities from 1 set - 7.06 USDGross price for quantities from 1 set - 7.06 USD
Net price for quantities from 3 set - 6.12 USDGross price for quantities from 3 set - 6.12 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.