+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7TAG009750R0039

Hole and edge shield; polyetylene; L: 30.5m; semi-transparent


Manufacturer: ABB

Manufacturer part number:
7TAG009750R0039
TME Symbol:
GRPE-062-9-C

Specification

Manufacturer
ABB
Type of enclosures accessories
hole and edge shield
Body material
polyetylene
Length
30.5m
Body colour
semi-transparent
Height
5.08mm
Width
4.32mm
Panel thickness
max. 1.57mm
Operating temperature
-40...85°C
Flammability rating
UL94V-HB
Gross weight495.45 g
Certificates
See other products in this category: Edge Protective Covers ABB,
*
7TAG009750R0039
0 in TME stock
Net price for quantities from 1 pcs - 331.20 USDGross price for quantities from 1 pcs - 331.20 USD
Net price for quantities from 5 pcs - 294.40 USDGross price for quantities from 5 pcs - 294.40 USD
Net price for quantities from 10 pcs - 257.60 USDGross price for quantities from 10 pcs - 257.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.